0467.375NRHF | Littelfuse

SMD-Fuse SMD 0603, 375 mA, FF, 32 V (DC), 32 V (AC), 50 A breaking capacity, 0467.375NRHF

Order No.: 75P0529
EAN: 4099891873943
MPN:
0467.375NRHF
Series: 467
Littelfuse
0467.375NRHF Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.8568 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
0.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.8568 €

Fuse, 0467.375NRHF, LITTELFUSE

The fast-acting surface mount fuse (SMF) is an ultra-small (0603-size) thin-film device designed for secondary protection of circuits used in space-constrained applications such as hand-held portable electronic devices. It is 100% lead-free, halogen-free and meets the requirements of the RoHS directive.

Features

  • Product is compatible with lead-free solders and higher temperature profiles
  • High performance materials provide improved performance in elevated ambient temperature applications
  • Low profile for height sensitive applications
  • Flat top surface for pick-and-place operations
  • Element-covering material is resistant to industry standard cleaning operations

Applications

  • Cell phones
  • Battery pack
  • Digital cameras
  • DVD players
  • Hard disk drives
Technical specifications
Ausführung SMD-Sicherung
Auslösecharakteristik FF
Ausschaltvermögen 50 A
Bauform SMD 0603
Breite 0.81 mm
Gehäuse SMD
Höhe 0.33 mm
Länge 1.6 mm
Nennspannung (AC) 32 V
Nennspannung (DC) 32 V
Nennstrom 375 mA
Logistics
Ursprungsland PH
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes