0467005.NR | Littelfuse

SMD fuse SMD 0603, 5 A, FF, 32 V (DC), 32 V (AC), 35 A breaking capacity, 0467005.NR

Order No.: 75P0542
EAN: 4099891874070
MPN:
0467005.NR
Series: 467
0467005.NR Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.0353 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
5,176.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
1.0353 €

Fuse, 0467005.NR, LITTELFUSE

The fast-acting surface mount fuse (SMF) is an ultra-small (0603-size) thin-film device designed for secondary protection of circuits used in space-constrained applications such as hand-held portable electronic devices. It is 100% lead-free and meets the requirements of the RoHS directive.

Features

  • Product is compatible with lead-free solders and higher temperature profiles
  • High performance materials provide improved performance in elevated ambient temperature applications
  • Low profile for height sensitive applications
  • Flat top surface for pick-and-place operations
  • Element-covering material is resistant to industry standard cleaning operations

Applications

  • Cell phones
  • Battery pack
  • Digital cameras
  • DVD players
  • Hard disk drives
Technical specifications
Filter Property Value
Version SMD fuse
Design SMD 0603
Enclosure SMD
Rated current 5 A
Tripping characteristics FF
Rated voltage (DC) 32 V
Rated voltage (AC) 32 V
Breaking capacity 35 A
Length 1.6 mm
Width 0.81 mm
Height 0.33 mm
Logistics
Property Value
Country of origin PH
Customs tariff number 85361010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes