0468002.NR | Littelfuse

SMD-Fuse SMD 1206, 2 A, T, 63 V (DC), 63 V (AC), 35 A breaking capacity, 0468002.NR

Order No.: 75P0556
EAN: 4099891874216
MPN:
0468002.NR
Series: 468
Littelfuse
0468002.NR Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.9996 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.9996 €

Fuse, 0468002.NR, LITTELFUSE

The surface mount fuse (SMF) is a small (1206-size) thin-film device designed for secondary protection of circuits used in space-constrained applications such as hand-held portable electronic devices. It is 100% lead-free and meets the requirements of the RoHS directive.

Features

  • Complies with electronic industry environmental standards for lead reduction
  • High performance materials provide improved performance in elevated ambient temperature applications
  • Product is compatible with lead-free solders and higher temperature profiles
  • Time delay feature withstands high inrush currents and prevents nuisance openings

Applications

  • Cell phones
  • Battery packs
  • Digital cameras
  • DVD players
  • Hard disk drives
Technical specifications
Ausführung SMD-Sicherung
Auslösecharakteristik T
Ausschaltvermögen 35 A
Bauform SMD 1206
Breite 1.52 mm
Gehäuse SMD
Höhe 0.64 mm
Länge 3.18 mm
Nennspannung (AC) 63 V
Nennspannung (DC) 63 V
Nennstrom 2 A
Logistics
Ursprungsland PH
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes