046802.5NR | Littelfuse
SMD-Fuse SMD 1206, 2.5 A, T, 63 V (DC), 63 V (AC), 50 A breaking capacity, 046802.5NR
Unit Price (€ / pc.)
0.9996 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Fuse, 046802.5NR, LITTELFUSE
The surface mount fuse (SMF) is a small (1206-size) thin-film device designed for secondary protection of circuits used in space-constrained applications such as hand-held portable electronic devices. It is 100% lead-free and meets the requirements of the RoHS directive.
Features
- Complies with electronic industry environmental standards for lead reduction
- High performance materials provide improved performance in elevated ambient temperature applications
- Product is compatible with lead-free solders and higher temperature profiles
- Time delay feature withstands high inrush currents and prevents nuisance openings
Applications
- Cell phones
- Battery packs
- Digital cameras
- DVD players
- Hard disk drives
Technical specifications
Ausführung | SMD-Sicherung | |
Auslösecharakteristik | T | |
Ausschaltvermögen | 50 A | |
Bauform | SMD 1206 | |
Breite | 1.52 mm | |
Gehäuse | SMD | |
Höhe | 0.64 mm | |
Länge | 3.18 mm | |
Nennspannung (AC) | 63 V | |
Nennspannung (DC) | 63 V | |
Nennstrom | 2.5 A |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 85361010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |