047103.5MAT1L | Littelfuse
Micro fuse 2.8 x 7.11 mm, 3.5 A, T, 125 V (DC), 125 V (AC), 50 A breaking capacity, 047103.5MAT1L
Unit Price (€ / pc.)
1.19 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Fuse, 047103.5MAT1L, LITTELFUSE
The time-lag fuse is designed for applications that require moderate in-rush withstand and is in a space-saving subminiature package.
Features
- Small size
- Wide operating temperature range
- Low temperature de-rating
- RoHS compliant
Applications
- Flat-panel display TV
- LCD monitor
- Lighting systems
- Medical equipments
- Industrial equipments
Technical specifications
Ausführung | Kleinstsicherung | |
Auslösecharakteristik | T | |
Ausschaltvermögen | 50 A | |
Bauform | 2,8 x 7,11 mm | |
Durchmesser | 2.8 mm | |
Gehäuse | Keramikrohr | |
Länge | 7.11 mm | |
Nennspannung (AC) | 125 V | |
Nennspannung (DC) | 125 V | |
Nennstrom | 3.5 A |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 85361010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |