0473.375YRT1L | Littelfuse
Micro fuse 3.43 x 7.11 mm, 375 mA, T, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0473.375YRT1L
Unit Price (€ / pc.)
1.0353 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Fuse, 0473.375YRT1L, LITTELFUSE
The fuse combines time-delay performance characteristics with the proven reliability of a PICO fuse.
Features
- Enhanced inrush withstand
- Small size
- Wide operating temperature range
- Low temperature rerating
- Halogen free and RoHS complaint
Applications
- Flat-panel display TV
- LCD monitor
- Lighting system
- Medical equipment
- Industrial equipments
Technical specifications
Ausführung | Kleinstsicherung | |
Auslösecharakteristik | T | |
Ausschaltvermögen | 50 A | |
Bauform | 3,43 x 7,11 mm | |
Durchmesser | 3.43 mm | |
Länge | 7.11 mm | |
Nennspannung (AC) | 125 V | |
Nennspannung (DC) | 125 V | |
Nennstrom | 375 mA |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 85361010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |