0473.500YRT1L | Littelfuse

Micro fuse 3.43 x 7.11 mm, 500 mA, T, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0473.500YRT1L

Order No.: 75P0163
EAN: 4099891870287
MPN:
0473.500YRT1L
Series: 473
0473.500YRT1L Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.0353 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
4,141.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
1.0353 €

Fuse, 0473.500YRT1L, LITTELFUSE

The fuse combines time-delay performance characteristics with the proven reliability of a PICO fuse.

Features

  • Enhanced inrush withstand
  • Small size
  • Wide operating temperature range
  • Low temperature rerating
  • Halogen free and RoHS complaint

Applications

  • Flat-panel display TV
  • LCD monitor
  • Lighting system
  • Medical equipment
  • Industrial equipments
Technical specifications
Version Kleinstsicherung
Tripping characteristics T
Breaking capacity 50 A
Design 3,43 x 7,11 mm
diameter 3.43 mm
Length 7.11 mm
Rated voltage (AC) 125 V
Rated voltage (DC) 125 V
Rated current 500 mA
Logistics
Country of origin PH
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes