0473.750MRT1L | Littelfuse

Micro fuse 3.43 x 7.11 mm, 750 mA, T, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0473.750MRT1L

Order No.: 55P8253
EAN: 4099889100518
MPN:
0473.750MRT1L
Series: 473
Littelfuse
0473.750MRT1L Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.0353 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.0353 €

Fuse, 0473.750MRT1L, Littelfuse

This product is a slow-blow fuse that combines time-delay performance characteristics with the proven reliability of a PICO fuse.

Features

  • Enhanced inrush withstand
  • Small size
  • Wide range of current
  • Halogen free and RoHS complaint
  • Wide operating temperature range
  • Low temperature re-rating
Technical specifications
Version micro fuse
Tripping characteristics T
Breaking capacity 50 A
Design 3.43 x 7.11 mm
diameter 3.43 mm
Length 7.11 mm
Rated voltage (AC) 125 V
Rated voltage (DC) 125 V
Rated current 750 mA
Logistics
Country of origin PH
Customs tariff number 85361010
Original Packaging Reel with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes