0473007.MRT1L | Littelfuse

Micro fuse 3.43 x 7.11 mm, 7 A, T, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0473007.MRT1L

Order No.: 55P8307
EAN: 4099889100631
MPN:
0473007.MRT1L
Series: 473
0473007.MRT1L Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.0353 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1,035.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.0353 €

Fuse, 0473007.MRT1L, Littelfuse

This product is a slow-blow fuse that combines time-delay performance characteristics with the proven reliability of a PICO fuse.

Features

  • Enhanced inrush withstand
  • Small size
  • Wide range of current
  • Halogen free and RoHS complaint
  • Wide operating temperature range
  • Low temperature re-rating
Technical specifications
Ausführung Kleinstsicherung
Auslösecharakteristik T
Ausschaltvermögen 50 A
Bauform 3,43 x 7,11 mm
Durchmesser 3.43 mm
Länge 7.11 mm
Nennspannung (AC) 125 V
Nennspannung (DC) 125 V
Nennstrom 7 A
Logistics
Ursprungsland PH
Zolltarifnummer 85361010
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes