047301.5MAT1L | Littelfuse
Micro fuse 3.43 x 7.11 mm, 1.5 A, T, 125 V (DC), 125 V (AC), 50 A breaking capacity, 047301.5MAT1L
Unit Price (€ / pc.)
1.0353 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Fuse, 047301.5MAT1L, Littelfuse
This product is a slow-blow fuse that combines time-delay performance characteristics with the proven reliability of a PICO fuse.
Features
- Enhanced inrush withstand
- Small size
- Wide range of current
- Halogen free and RoHS complaint
- Wide operating temperature range
- Low temperature re-rating
Technical specifications
Version | micro fuse | |
Tripping characteristics | T | |
Breaking capacity | 50 A | |
Design | 3.43 x 7.11 mm | |
diameter | 3.43 mm | |
Length | 7.11 mm | |
Rated voltage (AC) | 125 V | |
Rated voltage (DC) | 125 V | |
Rated current | 1.5 A |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85361010 |
Original Packaging | Ammopack with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |