047302.5YRT1L | Littelfuse
Micro fuse 3.43 x 7.11 mm, 2.5 A, T, 125 V (DC), 125 V (AC), 50 A breaking capacity, 047302.5YRT1L
Unit Price (€ / pc.)
1.0353 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Fuse, 047302.5YRT1L, LITTELFUSE
The fuse combines time-delay performance characteristics with the proven reliability of a PICO fuse.
Features
- Enhanced inrush withstand
- Small size
- Wide operating temperature range
- Low temperature rerating
- Halogen free and RoHS complaint
Applications
- Flat-panel display TV
- LCD monitor
- Lighting system
- Medical equipment
- Industrial equipments
Technical specifications
Version | Kleinstsicherung | |
Tripping characteristics | T | |
Breaking capacity | 50 A | |
Design | 3,43 x 7,11 mm | |
diameter | 3.43 mm | |
Length | 7.11 mm | |
Rated voltage (AC) | 125 V | |
Rated voltage (DC) | 125 V | |
Rated current | 2.5 A |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |