0476001.MRSN | Littelfuse

SMD-Fuse 2.69 x 6.1 mm, 1 A, F, 125 V (DC), 250 V (AC), 100 A breaking capacity, 0476001.MRSN

Order No.: 75P0174
EAN: 4099891870393
MPN:
0476001.MRSN
Series: 476
0476001.MRSN Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.1662 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1,166.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.1662 €

Fuse, 0476001.MRSN, LITTELFUSE

The smallest SMD fuse with a high voltage rating is designed to mainly serve as primary side circuit protection for compact devices with high voltage requirements.

Features

  • High interrupting ratings
  • Fast-acting
  • Fast-acting
  • RoHS compliant and halogen-free

Applications

  • LED lighting
  • LCD/LED TVs
  • Power supply units
  • White goods
Technical specifications
Version SMD-Sicherung
Tripping characteristics F
Breaking capacity 100 A
Design 2,69 x 6,1 mm
Width 2.69 mm
Enclosure SMD 2410
Height 2.69 mm
Length 6.1 mm
Rated voltage (AC) 250 V
Rated voltage (DC) 125 V
Rated current 1 A
Logistics
Country of origin PH
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes