0476003.MR | Littelfuse
SMD fuse 2.69 x 6.1 mm, 3 A, F, 125 V (DC), 250 V (AC), 100 A breaking capacity, 0476003.MR
Unit Price (€ / pc.)
1.1662 € *
Standard delivery time from the manufacturer is: 11 Weeks
Fuse, 0476003.MR, LITTELFUSE
The smallest SMD fuse with a high voltage rating is designed to mainly serve as primary side circuit protection for compact devices with high voltage requirements.
Features
- High interrupting ratings
- Fast-acting
- Fast-acting
- RoHS compliant and halogen-free
Applications
- LED lighting
- LCD/LED TVs
- Power supply units
- White goods
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD fuse | |
| Design | 2.69 x 6.1 mm | |
| Enclosure | SMD 2410 | |
| Rated current | 3 A | |
| Tripping characteristics | F | |
| Rated voltage (DC) | 125 V | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 100 A | |
| Length | 6.1 mm | |
| Width | 2.69 mm | |
| Height | 2.69 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |