0476012.MR | Littelfuse
SMD-Fuse 2.69 x 6.1 mm, 12 A, F, 125 V (DC), 125 V (AC), 100 A breaking capacity, 0476012.MR
Unit Price (€ / pc.)
1.9635 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
SMD-Fuse, 0476012.MR, Littelfuse
The 0476012.MR is a 250 V high voltage rated fuse with a very small 2410 footprint.
Features
- Small 2410 footprint
- High Interrupting Rating
- RoHS-compatible and halogen free
Applications
- LED lighting
- LCD/LED TVs
- Power supply units
- White goods
Technical specifications
Ausführung | SMD-Sicherung | |
Auslösecharakteristik | F | |
Ausschaltvermögen | 100 A | |
Bauform | 2,69 x 6,1 mm | |
Breite | 2.69 mm | |
Gehäuse | SMD 2410 | |
Höhe | 2.69 mm | |
Länge | 6.1 mm | |
Nennspannung (AC) | 125 V | |
Nennspannung (DC) | 125 V | |
Nennstrom | 12 A |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 85361010 |
Originalverpackung | Rolle mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |