0476012.MRSN | Littelfuse
SMD-Fuse 2.69 x 6.1 mm, 12 A, F, 125 V (DC), 125 V (AC), 100 A breaking capacity, 0476012.MRSN
Unit Price (€ / pc.)
1.9635 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Fuse, 0476012.MRSN, LITTELFUSE
The smallest SMD fuse with a high voltage rating is designed to mainly serve as primary side circuit protection for compact devices with high voltage requirements.
Features
- High interrupting ratings
- Fast-acting
- Fast-acting
- RoHS compliant and halogen-free
Applications
- LED lighting
- LCD/LED TVs
- Power supply units
- White goods
Technical specifications
Ausführung | SMD-Sicherung | |
Auslösecharakteristik | F | |
Ausschaltvermögen | 100 A | |
Bauform | 2,69 x 6,1 mm | |
Breite | 2.69 mm | |
Gehäuse | SMD 2410 | |
Höhe | 2.69 mm | |
Länge | 6.1 mm | |
Nennspannung (AC) | 125 V | |
Nennspannung (DC) | 125 V | |
Nennstrom | 12 A |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 85361050 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |