047606.3MRSN | Littelfuse
SMD-Fuse 2.69 x 6.1 mm, 6.3 A, F, 125 V (DC), 125 V (AC), 100 A breaking capacity, 047606.3MRSN
Unit Price (€ / pc.)
1.1662 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Fuse, 047606.3MRSN, LITTELFUSE
The smallest SMD fuse with a high voltage rating is designed to mainly serve as primary side circuit protection for compact devices with high voltage requirements.
Features
- High interrupting ratings
- Fast-acting
- Fast-acting
- RoHS compliant and halogen-free
Applications
- LED lighting
- LCD/LED TVs
- Power supply units
- White goods
Technical specifications
Version | SMD-Sicherung | |
Tripping characteristics | F | |
Breaking capacity | 100 A | |
Design | 2,69 x 6,1 mm | |
Width | 2.69 mm | |
Enclosure | SMD 2410 | |
Height | 2.69 mm | |
Length | 6.1 mm | |
Rated voltage (AC) | 125 V | |
Rated voltage (DC) | 125 V | |
Rated current | 6.3 A |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |