0477.500MXP | Littelfuse

Microfuse 5 x 20 mm, 500 mA, T, 400 V (DC), 500 V (AC), 100 A breaking capacity, 0477.500MXP

Order No.: 55P8376
EAN: 4099889100716
MPN:
0477.500MXP
Series: 477
0477.500MXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.4042 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
1,404.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.4042 €

Micro fuse, 0477.500MXP, Littelfuse

The 0477.500MXP is a time-lag fuse, it is used for surge-withstand and has a ceramic body cartridge that is designed to IEC specifications.

Features

  • Designed to International (IEC) Standard for use globally
  • RoHS-compatible and lead-free

Applications

  • High energy and power efficient applications
Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik T
Ausschaltvermögen 100 A
Bauform 5 x 20 mm
Durchmesser 5.2 mm
Gehäuse Keramikrohr
Länge 20 mm
Nennspannung (AC) 500 V
Nennspannung (DC) 400 V
Nennstrom 500 mA
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes