0477.800MXEP | Littelfuse

Microfuse 5 x 20 mm, 800 mA, T, 400 V (DC), 500 V (AC), 100 A breaking capacity, 0477.800MXEP

Order No.: 75P0200
EAN: 4099891870652
MPN:
0477.800MXEP
Series: 477
0477.800MXEP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.7731 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
1,773.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.7731 €

Fuse, 0477.800MXEP, LITTELFUSE

Time-lag surge-withstand ceramic body cartridge fuse designed for international (IEC) standards for use globally, with RoHS compliant and lead-free.

Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik T
Ausschaltvermögen 100 A
Bauform 5 x 20 mm
Durchmesser 5.6 mm
Gehäuse Keramikrohr
Länge 21.5 mm
Nennspannung (AC) 500 V
Nennspannung (DC) 400 V
Nennstrom 800 mA
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes