0477001.MXEP | Littelfuse
Microfuse 5 x 20 mm, 1 A, T, 400 V (DC), 500 V (AC), 100 A breaking capacity, 0477001.MXEP
Unit Price (€ / pc.)
1.7731 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Micro fuse, 0477001.MXEP, Littelfuse
The 0477001.MXEP is a time-lag fuse, it is used for surge-withstand and has a ceramic body cartridge that is designed to IEC specifications.
Features
- Designed to International (IEC) Standard for use globally
- RoHS-compatible and lead-free
Applications
- High energy and power efficient applications
Technical specifications
Ausführung | Feinsicherung | |
Auslösecharakteristik | T | |
Ausschaltvermögen | 100 A | |
Bauform | 5 x 20 mm | |
Durchmesser | 5.5 mm | |
Gehäuse | Keramikrohr | |
Länge | 21.5 mm | |
Nennspannung (AC) | 500 V | |
Nennspannung (DC) | 400 V | |
Nennstrom | 1 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85361010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |