0477005.MXEP | Littelfuse

Microfuses 5 x 20 mm, 5 A, T, 400 V (DC), 500 V (AC), 100 A breaking capacity, 0477005.MXEP

Order No.: 55P8386
EAN: 4099889100761
MPN:
0477005.MXEP
Series: 477
Littelfuse
0477005.MXEP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.7731 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
1.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.7731 €

Micro fuse, 0477005.MXEP, Littelfuse

The 0477005.MXEP is a time-lag fuse, it is used for surge-withstand and has a ceramic body cartridge that is designed to IEC specifications.

Features

  • Designed to International (IEC) Standard for use globally
  • RoHS-compatible and lead-free

Applications

  • High energy and power efficient applications
Technical specifications
Version microfuses
Tripping characteristics T
Breaking capacity 100 A
Design 5 x 20 mm
diameter 5.5 mm
Enclosure ceramic tube
Length 21.5 mm
Rated voltage (AC) 500 V
Rated voltage (DC) 400 V
Rated current 5 A
Logistics
Country of origin CN
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes