0477008.MXP | Littelfuse

Microfuse 5 x 20 mm, 8 A, T, 400 V (DC), 500 V (AC), 100 A breaking capacity, 0477008.MXP

Order No.: 75P0205
EAN: 4099891870706
MPN:
0477008.MXP
Series: 477
0477008.MXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.6303 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
1,630.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.6303 €

Fuse, 0477008.MXP, LITTELFUSE

Time-lag surge-withstand ceramic body cartridge fuse designed for international (IEC) standards for use globally, with RoHS compliant and lead-free.

Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik T
Ausschaltvermögen 100 A
Bauform 5 x 20 mm
Durchmesser 5.5 mm
Gehäuse Keramikrohr
Länge 21.5 mm
Nennspannung (AC) 500 V
Nennspannung (DC) 400 V
Nennstrom 8 A
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes