0477016.MXEP | Littelfuse
Microfuses 5 x 20 mm, 16 A, T, 400 V (DC), 500 V (AC), 100 A breaking capacity, 0477016.MXEP
Unit Price (€ / pc.)
1.8207 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Micro fuse, 0477016.MXEP, Littelfuse
The 0477016.MXEP is a time-lag fuse, it is used for surge-withstand and has a ceramic body cartridge that is designed to IEC specifications.
Features
- Designed to International (IEC) Standard for use globally
- RoHS-compatible and lead-free
Applications
- High energy and power efficient applications
Technical specifications
Version | microfuses | |
Tripping characteristics | T | |
Breaking capacity | 100 A | |
Design | 5 x 20 mm | |
diameter | 5.5 mm | |
Enclosure | ceramic tube | |
Length | 21.5 mm | |
Rated voltage (AC) | 500 V | |
Rated voltage (DC) | 400 V | |
Rated current | 16 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |