047706.3MXEP | Littelfuse

Microfuses 5 x 20 mm, 6.3 A, T, 400 V (DC), 500 V (AC), 100 A breaking capacity, 047706.3MXEP

Order No.: 55P8400
EAN: 4099889100839
MPN:
047706.3MXEP
Series: 477
Littelfuse
047706.3MXEP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.7612 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.7612 €

Micro fuse, 047706.3MXEP, Littelfuse

The 047706.3MXEP is a time-lag fuse, it is used for surge-withstand and has a ceramic body cartridge that is designed to IEC specifications.

Features

  • Designed to International (IEC) Standard for use globally
  • RoHS-compatible and lead-free

Applications

  • High energy and power efficient applications
Technical specifications
Version microfuses
Tripping characteristics T
Breaking capacity 100 A
Design 5 x 20 mm
diameter 5.5 mm
Enclosure ceramic tube
Length 21.5 mm
Rated voltage (AC) 500 V
Rated voltage (DC) 400 V
Rated current 6.3 A
Logistics
Country of origin CN
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes