0494003.NRHF | Littelfuse

SMD-Fuse SMD 0603, 3 A, FF, 32 V (DC), 32 V (AC), 35 A breaking capacity, 0494003.NRHF

Order No.: 75P0573
EAN: 4099891874384
MPN:
0494003.NRHF
Series: 494
Littelfuse
0494003.NRHF Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.8568 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
0.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.8568 €

Fuse, 0494003.NRHF, LITTELFUSE

An ultra-small (0603-size) thin-film device designed for secondary protection of circuits used in space-constrained applications such as hand-held portable electronic devices. It is 100% lead-free and meets the requirements of the RoHS directive.

Features

  • Compatible with lead-free solders and higher temperature profiles
  • High performance materials provide improved performance in elevated ambient temperature applications
  • Low profile for height sensitive applications
  • Flat top surface for pick-and-place operations
  • Element-covering material is resistant to industry standard cleaning operations
  • Flat top surface for pick-and-place operations

Applications

  • Cell phones
  • Battery packs
  • Digital cameras
  • DVD players
  • Hard disk drives
Technical specifications
Ausführung SMD-Sicherung
Auslösecharakteristik FF
Ausschaltvermögen 35 A
Bauform SMD 0603
Breite 0.81 mm
Gehäuse SMD
Höhe 0.31 mm
Länge 1.6 mm
Nennspannung (AC) 32 V
Nennspannung (DC) 32 V
Nennstrom 3 A
Logistics
Ursprungsland PH
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes