0501012.WRA | Littelfuse
SMD-Fuse SMD 1206, 12 A, F, 32 V (DC), 150 A breaking capacity, 0501012.WRA
Unit Price (€ / pc.)
0.9044 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Fuse, 0501012.WRA, LITTELFUSE
The AEC-qualified and halogen-free fuse is specifically tested to cater to the secondary circuit protection needs of compact auto electronics applications. The general design ensures excellent temperature stability and performance reliability. The high I²t values ensure high inrush current withstanding capability.
Features
- 100% lead-free, RoHS compliant and halogen-free
- Suitable for both leaded and lead-free reflow/wave soldering
Technical specifications
Version | SMD-Sicherung | |
Tripping characteristics | F | |
Breaking capacity | 150 A | |
Design | SMD 1206 | |
Width | 1.63 mm | |
Enclosure | SMD | |
Height | 0.84 mm | |
Length | 3.2 mm | |
Rated voltage (DC) | 32 V | |
Rated current | 12 A |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |