0501015.WR | Littelfuse

SMD-Fuse SMD 1206, 15 A, F, 32 V (DC), 150 A breaking capacity, 0501015.WR

Order No.: 75P0591
EAN: 4099891874568
MPN:
0501015.WR
Series: 501
0501015.WR Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.8211 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
2,463.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.8211 €

Fuse, 0501015.WR, LITTELFUSE

A 100% lead-free, RoHS compliant and halogen-free fuse is designed specifically to provide over-current protection to circuits that operate under high working ambient temperatures up to 150 °C. The general design ensures excellent temperature stability and performance reliability. The high I²t values ensure high inrush current withstand capability. It's suitable for both leaded and lead-free reflow / wave soldering.

Applications

  • Voltage regulator module (VRM) equipment
  • Notebook PC
  • DC-DC converter
Technical specifications
Version SMD-Sicherung
Tripping characteristics F
Breaking capacity 150 A
Design SMD 1206
Width 1.63 mm
Enclosure SMD
Height 0.84 mm
Length 3.2 mm
Rated voltage (DC) 32 V
Rated current 15 A
Logistics
Country of origin PH
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes