0501020.WR | Littelfuse

SMD-Fuse SMD 1206, 20 A, F, 32 V (DC), 150 A breaking capacity, 0501020.WR

Order No.: 75P0593
EAN: 4099891874582
MPN:
0501020.WR
Series: 501
Littelfuse
0501020.WR Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.8211 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
0.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.8211 €

Fuse, 0501020.WR, LITTELFUSE

A 100% lead-free, RoHS compliant and halogen-free fuse is designed specifically to provide over-current protection to circuits that operate under high working ambient temperatures up to 150 °C. The general design ensures excellent temperature stability and performance reliability. The high I²t values ensure high inrush current withstand capability. It's suitable for both leaded and lead-free reflow / wave soldering.

Applications

  • Voltage regulator module (VRM) equipment
  • Notebook PC
  • DC-DC converter
Technical specifications
Ausführung SMD-Sicherung
Auslösecharakteristik F
Ausschaltvermögen 150 A
Bauform SMD 1206
Breite 1.63 mm
Gehäuse SMD
Höhe 0.84 mm
Länge 3.2 mm
Nennspannung (DC) 32 V
Nennstrom 20 A
Logistics
Ursprungsland PH
Zolltarifnummer 85361050
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes