0501020.WRA | Littelfuse

SMD-Fuse SMD 1206, 20 A, F, 32 V (DC), 150 A breaking capacity, 0501020.WRA

Order No.: 75P0594
EAN: 4099891874599
MPN:
0501020.WRA
Series: 501
Littelfuse
0501020.WRA Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.9044 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
0.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.9044 €

Fuse, 0501020.WRA, LITTELFUSE

The AEC-qualified and halogen-free fuse is specifically tested to cater to the secondary circuit protection needs of compact auto electronics applications. The general design ensures excellent temperature stability and performance reliability. The high I²t values ensure high inrush current withstanding capability.

Features

  • 100% lead-free, RoHS compliant and halogen-free
  • Suitable for both leaded and lead-free reflow/wave soldering
Technical specifications
Ausführung SMD-Sicherung
Auslösecharakteristik F
Ausschaltvermögen 150 A
Bauform SMD 1206
Breite 1.63 mm
Gehäuse SMD
Höhe 0.84 mm
Länge 3.2 mm
Nennspannung (DC) 32 V
Nennstrom 20 A
Logistics
Ursprungsland PH
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes