0505015.MXP | Littelfuse

Microfuse 6.3 x 32 mm, 15 A, F, 500 V (AC), 50 kA breaking capacity, 0505015.MXP

Order No.: 55P8914
EAN: 4099889100877
MPN:
0505015.MXP
Series: 505
0505015.MXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
2.8203 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
2,820.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
2.8203 €

Micro fuse, 0505015.MXP, Littelfuse

The 0505015.MXP is a fast-acting SMT Fuse and it is based on Littelfuse technology, though offered in a surface mount package.

Features

  • Interrupting rating of 20 kA
  • Compact form factor of 6.3 mm x 32 mm
  • RoHS-compatible and lead-free

Applications

  • Uninterruptible power supplies (UPS)
  • Three-Phase power supplies
Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik F
Ausschaltvermögen 50 kA
Bauform 6,3 x 32 mm
Durchmesser 6.35 mm
Gehäuse Keramikrohr
Länge 31.75 mm
Nennspannung (AC) 500 V
Nennstrom 15 A
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes