0505016.MXEP | Littelfuse
Microfuses 6.3 x 32 mm, 16 A, F, 500 V (DC), 500 V (AC), 50 kA breaking capacity, 0505016.MXEP
Unit Price (€ / pc.)
4.3197 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Fuse, 0505016.MXEP, LITTELFUSE
A ceramic fuse with a 20,000 A interrupting rating in a compact 6.3 x 32mm package, and is RoHS compliant and lead-free. Suitable for circuit protection in high-energy applications.
Applications
- Uninterruptible power supplies (UPS)
- Three-phase power supplies
Technical specifications
Ausführung | Feinsicherung | |
Auslösecharakteristik | F | |
Ausschaltvermögen | 50 kA | |
Bauform | 6,3 x 32 mm | |
Durchmesser | 6.99 mm | |
Gehäuse | Keramikrohr | |
Länge | 32.72 mm | |
Nennspannung (AC) | 500 V | |
Nennspannung (DC) | 500 V | |
Nennstrom | 16 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85361050 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |