0505016.MXP | Littelfuse

Microfuses 6.3 x 32 mm, 16 A, F, 500 V (AC), 50 kA breaking capacity, 0505016.MXP

Order No.: 55P8916
EAN: 4099889100884
MPN:
0505016.MXP
Series: 505
Littelfuse
0505016.MXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
2.9988 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
3.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
2.9988 €

Micro fuse, 0505016.MXP, Littelfuse

The 0505016.MXP is a fast-acting SMT Fuse and it is based on Littelfuse technology, though offered in a surface mount package.

Features

  • Interrupting rating of 20 kA
  • Compact form factor of 6.3 mm x 32 mm
  • RoHS-compatible and lead-free

Applications

  • Uninterruptible power supplies (UPS)
  • Three-Phase power supplies
Technical specifications
Version microfuses
Tripping characteristics F
Breaking capacity 50 kA
Design 6.3 x 32 mm
diameter 6.35 mm
Enclosure ceramic tube
Length 31.75 mm
Rated voltage (AC) 500 V
Rated current 16 A
Logistics
Country of origin CN
Customs tariff number 85361010
Original Packaging Bulk with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes