0505020.MXEP | Littelfuse

Microfuse 6.3 x 32 mm, 20 A, F, 500 V (AC), 30 kA breaking capacity, 0505020.MXEP

Order No.: 55P8918
EAN: 4099889100891
MPN:
0505020.MXEP
Series: 505
0505020.MXEP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
4.3197 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
4,319.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
4.3197 €

Micro fuse, 0505020.MXEP, Littelfuse

The 0505020.MXEP is a fast-acting SMT Fuse and it is based on Littelfuse technology, though offered in a surface mount package.

Features

  • Interrupting rating of 20 kA
  • Compact form factor of 6.3 mm x 32 mm
  • RoHS-compatible and lead-free

Applications

  • Uninterruptible power supplies (UPS)
  • Three-Phase power supplies
Technical specifications
Version Feinsicherung
Tripping characteristics F
Breaking capacity 30 kA
Design 6,3 x 32 mm
diameter 6.35 mm
Enclosure Keramikrohr
Length 31.75 mm
Rated voltage (AC) 500 V
Rated current 20 A
Logistics
Country of origin CN
Customs tariff number 85361010
Original Packaging Bulk mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes