0505020.MXP | Littelfuse
Microfuse 6.3 x 32 mm, 20 A, F, 500 V (AC), 30 kA breaking capacity, 0505020.MXP
Unit Price (€ / pc.)
2.9988 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Micro fuse, 0505020.MXP, Littelfuse
The 0505020.MXP is a fast-acting SMT Fuse and it is based on Littelfuse technology, though offered in a surface mount package.
Features
- Interrupting rating of 20 kA
- Compact form factor of 6.3 mm x 32 mm
- RoHS-compatible and lead-free
Applications
- Uninterruptible power supplies (UPS)
- Three-Phase power supplies
Technical specifications
Ausführung | Feinsicherung | |
Auslösecharakteristik | F | |
Ausschaltvermögen | 30 kA | |
Bauform | 6,3 x 32 mm | |
Durchmesser | 6.35 mm | |
Gehäuse | Keramikrohr | |
Länge | 31.75 mm | |
Nennspannung (AC) | 500 V | |
Nennstrom | 20 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85361010 |
Originalverpackung | Bulk mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |