0505030.MXEP | Littelfuse

Microfuse 6.3 x 32 mm, 30 A, F, 500 V (AC), 30 kA breaking capacity, 0505030.MXEP

Order No.: 55P8923
EAN: 4099889100938
MPN:
0505030.MXEP
Series: 505
0505030.MXEP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
5.6168 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
5,616.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
5.6168 €

Micro fuse, 0505030.MXEP, Littelfuse

The 0505030.MXEP is a fast-acting SMT Fuse and it is based on Littelfuse technology, though offered in a surface mount package.

Features

  • Interrupting rating of 20 kA
  • Compact form factor of 6.3 mm x 32 mm
  • RoHS-compatible and lead-free

Applications

  • Uninterruptible power supplies (UPS)
  • Three-Phase power supplies
Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik F
Ausschaltvermögen 30 kA
Bauform 6,3 x 32 mm
Durchmesser 6.35 mm
Gehäuse Keramikrohr
Länge 31.75 mm
Nennspannung (AC) 500 V
Nennstrom 30 A
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes