0505030.MXP | Littelfuse

Microfuses 6.3 x 32 mm, 30 A, F, 500 V (AC), 30 kA breaking capacity, 0505030.MXP

Order No.: 55P8924
EAN: 4099889100945
MPN:
0505030.MXP
Series: 505
Littelfuse
0505030.MXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
3.4153 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
3.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
3.4153 €

Micro fuse, 0505030.MXP, Littelfuse

The 0505030.MXP is a fast-acting SMT Fuse and it is based on Littelfuse technology, though offered in a surface mount package.

Features

  • Interrupting rating of 20 kA
  • Compact form factor of 6.3 mm x 32 mm
  • RoHS-compatible and lead-free

Applications

  • Uninterruptible power supplies (UPS)
  • Three-Phase power supplies
Technical specifications
Version microfuses
Tripping characteristics F
Breaking capacity 30 kA
Design 6.3 x 32 mm
diameter 6.35 mm
Enclosure ceramic tube
Length 31.75 mm
Rated voltage (AC) 500 V
Rated current 30 A
Logistics
Country of origin CN
Customs tariff number 85361010
Original Packaging Bulk with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes