05073.15MXP | Littelfuse

Microfuse 6.3 x 32 mm, 3.15 A, F, 650 V (DC), 150 A breaking capacity, 05073.15MXP

Order No.: 75P0231
EAN: 4099891870966
MPN:
05073.15MXP
Series: 507
05073.15MXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
5.0575 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
5,057.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
5.0575 €

Fuse, 05073.15MXP, LITTELFUSE

A RoHS compliant and lead-free ceramic-body fuse in a compact 6.3 x 32mm package. It is well suited for overcurrent protection in high-voltage DC circuits requiring compact form factors.

Applications

  • High voltage DC power application
  • Power inverters
  • Variable frequency drives (VFDs)
  • Motor drives
  • DC-DC converter
  • High voltage power supplies
  • Power conversion equipment
Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik F
Ausschaltvermögen 150 A
Bauform 6,3 x 32 mm
Durchmesser 6.35 mm
Gehäuse Keramikrohr
Länge 31.75 mm
Nennspannung (DC) 650 V
Nennstrom 3.15 A
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes