0606040.UXTHP | Littelfuse
Microfuses 10 x 32 mm, 40 A, 500 V (DC), 2 kA breaking capacity, 0606040.UXTHP
Unit Price (€ / pc.)
7.8540 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Fuse, 0606040.UXTHP, LITTELFUSE
High-current cartridge fuse is designed for over-current protection in high-voltage applications.
Features
- RoHS compliant, lead-free and halogen-free
- Through-hole mounting for circuit boards
Applications
- Uninterruptible power supply (UPS)
- Three-phase AC input for charging pile/electric vehicle supply equipment (EVSE)
- Power conversion equipment such as inverters, rectifiers, etc.
- Motor protection in elevator systems
Technical specifications
Ausführung | Feinsicherung | |
Ausschaltvermögen | 2 kA | |
Bauform | 10 x 32 mm | |
Durchmesser | 12.25 mm | |
Gehäuse | THT | |
Höhe | 19.3 mm | |
Länge | 33.4 mm | |
Nennspannung (DC) | 500 V | |
Nennstrom | 40 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85361050 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |