0606050.UXTHP | Littelfuse

Microfuses 10 x 32 mm, 50 A, 500 V (DC), 2 kA breaking capacity, 0606050.UXTHP

Order No.: 75P0233
EAN: 4099891870980
MPN:
0606050.UXTHP
Series: 606
Littelfuse
0606050.UXTHP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
8.6394 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
8.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
8.6394 €

Fuse, 0606050.UXTHP, LITTELFUSE

High-current cartridge fuse is designed for over-current protection in high-voltage applications.

Features

  • RoHS compliant, lead-free and halogen-free
  • Through-hole mounting for circuit boards

Applications

  • Uninterruptible power supply (UPS)
  • Three-phase AC input for charging pile/electric vehicle supply equipment (EVSE)
  • Power conversion equipment such as inverters, rectifiers, etc.
  • Motor protection in elevator systems
Technical specifications
Ausführung Feinsicherung
Ausschaltvermögen 2 kA
Bauform 10 x 32 mm
Durchmesser 12.25 mm
Gehäuse THT
Höhe 19.3 mm
Länge 33.4 mm
Nennspannung (DC) 500 V
Nennstrom 50 A
Logistics
Ursprungsland CN
Zolltarifnummer 85361050
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes