083506.3MXP | Littelfuse

Microfuse 5 x 20 mm, 6.3 A, T, 250 V (AC), 1.5 kA breaking capacity, 083506.3MXP

Order No.: 75P0239
EAN: 4099891871048
MPN:
083506.3MXP
Series: 835
083506.3MXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.6422 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
1,642.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.6422 €

Fuse, 083506.3MXP, LITTELFUSE

Ceramic body time-lag cartridge fuse with higher I²t and high interrupting rating. This fuse provides enhanced over-current protection and surge-withstand capability, making it ideal for LED/LCD TVs, digital display systems, and digital signage-type display applications. It is RoHS compliant and 100% Pb-free.

Applications

  • White goods
  • Power supply units
Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik T
Ausschaltvermögen 1.5 kA
Bauform 5 x 20 mm
Durchmesser 5.2 mm
Gehäuse Keramikrohr
Länge 20 mm
Nennspannung (AC) 250 V
Nennstrom 6.3 A
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes