0875.250MXEP | Littelfuse

Microfuse 3.6 x 10 mm, 250 mA, T, 250 V (AC), 50 A breaking capacity, 0875.250MXEP

Order No.: 75P0247
EAN: 4099891871123
MPN:
0875.250MXEP
Series: 875
Littelfuse
0875.250MXEP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
0.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.7854 €

Fuse, 0875.250MXEP, LITTELFUSE

Single pigtail axial lead, space-saving fuse, ideally suited for lighting, power supply, and adapter applications.

Features

  • Slo-Blo, ceramic body fuse in a compact package
  • Pb-free and RoHS compliant
Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik T
Ausschaltvermögen 50 A
Bauform 3,6 x 10 mm
Durchmesser 3.6 mm
Gehäuse Keramikrohr
Länge 10 mm
Nennspannung (AC) 250 V
Nennstrom 250 mA
Logistics
Ursprungsland PH
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes