0875.500MRET1P | Littelfuse

Microfuses 3.6 x 10 mm, 500 mA, T, 250 V (AC), 50 A breaking capacity, 0875.500MRET1P

Order No.: 75P0252
EAN: 4099891871178
MPN:
0875.500MRET1P
Series: 875
Littelfuse
0875.500MRET1P Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.7259 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
0.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.7259 €

Fuse, 0875.500MRET1P, LITTELFUSE

Single pigtail axial lead, space-saving fuse, ideally suited for lighting, power supply, and adapter applications.

Features

  • Slo-Blo, ceramic body fuse in a compact package
  • Pb-free and RoHS compliant
Technical specifications
Version microfuses
Tripping characteristics T
Breaking capacity 50 A
Design 3.6 x 10 mm
diameter 3.6 mm
Enclosure ceramic tube
Length 10 mm
Rated voltage (AC) 250 V
Rated current 500 mA
Logistics
Country of origin PH
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes