0875001.MRET1P | Littelfuse
Microfuses 3.6 x 10 mm, 1 A, T, 250 V (AC), 50 A breaking capacity, 0875001.MRET1P
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Fuse, 0875001.MRET1P, LITTELFUSE
Single pigtail axial lead, space-saving fuse, ideally suited for lighting, power supply, and adapter applications.
Features
- Slo-Blo, ceramic body fuse in a compact package
- Pb-free and RoHS compliant
Technical specifications
Version | microfuses | |
Tripping characteristics | T | |
Breaking capacity | 50 A | |
Design | 3.6 x 10 mm | |
diameter | 3.6 mm | |
Enclosure | ceramic tube | |
Length | 10 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 1 A |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |