0875003.MRET1P | Littelfuse
Microfuses 3.6 x 10 mm, 3 A, T, 250 V (AC), 50 A breaking capacity, 0875003.MRET1P
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Fuse, 0875003.MRET1P, LITTELFUSE
Single pigtail axial lead, space-saving fuse, ideally suited for lighting, power supply, and adapter applications.
Features
- Slo-Blo, ceramic body fuse in a compact package
- Pb-free and RoHS compliant
Technical specifications
Ausführung | Feinsicherung | |
Auslösecharakteristik | T | |
Ausschaltvermögen | 50 A | |
Bauform | 3,6 x 10 mm | |
Durchmesser | 3.6 mm | |
Gehäuse | Keramikrohr | |
Länge | 10 mm | |
Nennspannung (AC) | 250 V | |
Nennstrom | 3 A |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 85361010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |