0881070.UR | Littelfuse
SMD-Fuse 10 x 11.2 mm, 70 A, 75 V (DC), 1.5 kA breaking capacity, 0881070.UR
Unit Price (€ / pc.)
7.2590 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Fuse, 0881070.UR, LITTELFUSE
This high-current SMD fuse is a small, square, surface mount, AEC-Q200 qualified fuse that is designed as supplemental overcurrent protection for high-current circuits in various applications.
Features
- Heat resistant plastic body, UL 94 V-0
- Low voltage drop
- High reliability solderless fuse
- High pulse resistance
- Compatible with lead-free solders and higher temperature profiles
- Halogen-free and RoHS compliant
Technical specifications
Version | SMD-Sicherung | |
Breaking capacity | 1.5 kA | |
Design | 10 x 11,2 mm | |
Width | 10 mm | |
Enclosure | SMD | |
Height | 6.8 mm | |
Length | 11.2 mm | |
Rated voltage (DC) | 75 V | |
Rated current | 70 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |