0881070.URF | Littelfuse
SMD-Fuse 10 x 11.2 mm, 70 A, F, 75 V (DC), 1.5 kA breaking capacity, 0881070.URF
Unit Price (€ / pc.)
5.9976 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Fuse, 0881070.URF, LITTELFUSE
This high-current SMD fuse is a small, square, surface mount fuse that is designed as supplemental overcurrent protection for high current circuits in various applications. This faster opening version enhances protection of the product from overload and short circuit current events in the application.
Features
- Robust and solderless fuse design
- Single fuse solution for high current applications
- Suitable for a wide variety of voltage requirement and application
- Guaranteed protection against overload and short circuit current events
- Compatible with high volume assembly requirements
- Enhanced product reliability and performance
Applications
- Blade servers
- Routers
- High-power battery systems
- Power factor correction (PFC) in high wattage power supplies
- Power distribution units (PDUs)
Technical specifications
Ausführung | SMD-Sicherung | |
Auslösecharakteristik | F | |
Ausschaltvermögen | 1.5 kA | |
Bauform | 10 x 11,2 mm | |
Breite | 10 mm | |
Gehäuse | SMD | |
Höhe | 6.8 mm | |
Länge | 11.2 mm | |
Nennspannung (DC) | 75 V | |
Nennstrom | 70 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85361090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |