0881090.UR | Littelfuse

SMD fuse 10 x 11.2 mm, 90 A, 75 V (DC), 1.5 kA breaking capacity, 0881090.UR

Order No.: 75P0607
EAN: 4099891874728
MPN:
0881090.UR
Series: 881
0881090.UR Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
19.9444 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
9,972.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
19.9444 €

Fuse, 0881090.UR, LITTELFUSE

This high-current SMD fuse is a small, square, surface mount, AEC-Q200 qualified fuse that is designed as supplemental overcurrent protection for high-current circuits in various applications.

Features

  • Heat resistant plastic body, UL 94 V-0
  • Low voltage drop
  • High reliability solderless fuse
  • High pulse resistance
  • Compatible with lead-free solders and higher temperature profiles
  • Halogen-free and RoHS compliant
Technical specifications
Filter Property Value
Version SMD fuse
Design 10 x 11.2 mm
Enclosure SMD
Rated current 90 A
Rated voltage (DC) 75 V
Breaking capacity 1.5 kA
Length 11.2 mm
Width 10 mm
Height 6.8 mm
Logistics
Property Value
Customs tariff number 85361090
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes