0977.500MXP | Littelfuse

Microfuse 5 x 20 mm, 500 mA, T, 450 V (DC), 500 V (AC), 100 A breaking capacity, 0977.500MXP

Order No.: 75P0282
EAN: 4099891871475
MPN:
0977.500MXP
Series: 977
Littelfuse
0977.500MXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
8.1396 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
8.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
8.1396 €

Fuse, 0977.500MXP, LITTELFUSE

Time-lag, surge withstand, ceramic body, cartridge fuse, designed to international (IEC) standards for use globally. It is RoHS-compliant and lead-free (Pb-free).

Applications

  • Inverter in LCD backlight unit
  • DC side of air-conditioners
  • 3-phase power supplies
  • Higher energy and power efficient applications
Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik T
Ausschaltvermögen 100 A
Bauform 5 x 20 mm
Durchmesser 5.2 mm
Gehäuse Keramikrohr
Länge 20 mm
Nennspannung (AC) 500 V
Nennspannung (DC) 450 V
Nennstrom 500 mA
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes