0977.800MXP | Littelfuse
Microfuse 5 x 20 mm, 800 mA, T, 450 V (DC), 500 V (AC), 100 A breaking capacity, 0977.800MXP
Unit Price (€ / pc.)
8.1396 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Fuse, 0977.800MXP, LITTELFUSE
Time-lag, surge withstand, ceramic body, cartridge fuse, designed to international (IEC) standards for use globally. It is RoHS-compliant and lead-free (Pb-free).
Applications
- Inverter in LCD backlight unit
- DC side of air-conditioners
- 3-phase power supplies
- Higher energy and power efficient applications
Technical specifications
Ausführung | Feinsicherung | |
Auslösecharakteristik | T | |
Ausschaltvermögen | 100 A | |
Bauform | 5 x 20 mm | |
Durchmesser | 5.2 mm | |
Gehäuse | Keramikrohr | |
Länge | 20 mm | |
Nennspannung (AC) | 500 V | |
Nennspannung (DC) | 450 V | |
Nennstrom | 800 mA |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85361010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |