0KLK015.T | Littelfuse

Microfuse 10 x 38 mm, 15 A, F, 500 V (DC), 600 V (AC), 100 kA breaking capacity, 0KLK015.T

Order No.: 56P1344
EAN: 4099889101102
MPN:
0KLK015.T
Series: KLK
0KLK015.T Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
33.6413 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
336.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
33.6413 €

Micro fuse, 0KLK015.T, Littelfuse

The 0KLK015.T is a KLK fuse with a high current breaking capacity.

Features

  • High interrupting capacity
  • Interrupting rating of 100,000 amperes
  • Current-Limiting
  • Fast-acting

Applications

  • Street lighting
  • HID lighting
  • Computers
  • Electronic circuits
Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik F
Ausschaltvermögen 100 kA
Bauform 10 x 38 mm
Durchmesser 10.31 mm
Gehäuse Melaminrohr
Länge 38.1 mm
Nennspannung (AC) 600 V
Nennspannung (DC) 500 V
Nennstrom 15 A
Logistics
Ursprungsland MX
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes