0KLK020.T | Littelfuse
Microfuse 10 x 38 mm, 20 A, F, 500 V (DC), 600 V (AC), 100 kA breaking capacity, 0KLK020.T
Unit Price (€ / pc.)
33.6413 € *
Available: 0 pcs.
Available in 4 Days: 20 pcs.
Leadtime: 5 Weeks **
Micro fuse, 0KLK020.T, Littelfuse
The 0KLK020.T is a KLK fuse with a high current breaking capacity.
Features
- High interrupting capacity
- Interrupting rating of 100,000 amperes
- Current-Limiting
- Fast-acting
Applications
- Street lighting
- HID lighting
- Computers
- Electronic circuits
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | F | |
Breaking capacity | 100 kA | |
Design | 10 x 38 mm | |
diameter | 10.31 mm | |
Enclosure | Melaminrohr | |
Length | 38.1 mm | |
Rated voltage (AC) | 600 V | |
Rated voltage (DC) | 500 V | |
Rated current | 20 A |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |